



703W-00/04 | |
|---|---|
DigiKey Part Number | Q212-ND |
Manufacturer | |
Manufacturer Product Number | 703W-00/04 |
Description | PWR ENT RCPT IEC320-C14 PANEL QC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Flange | |
Termination | Quick Connect - 0.250" (6.3mm) | |
Features | Front or Rear Side Mount | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Variable Size | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | CCC, CSA, UL, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 10 | $1.25200 | $12.52 |
| 25 | $1.17400 | $29.35 |
| 50 | $1.11800 | $55.90 |
| 100 | $1.06440 | $106.44 |
| 300 | $0.98493 | $295.48 |
| 500 | $0.95006 | $475.03 |
| 1,000 | $0.90469 | $904.69 |
| 2,500 | $0.84805 | $2,120.12 |
| Unit Price without VAT: | $1.48000 |
|---|---|
| Unit Price with VAT: | $1.61320 |
















