
CFM14JT8K20 | |
|---|---|
DigiKey Part Number | S8.2KQTR-ND - Tape & Reel (TR) S8.2KQCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFM14JT8K20 |
Description | RES 8.2K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8.2 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFM14JT8K20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | 0/ -400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.067" Dia x 0.130" L (1.70mm x 3.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 10 | $0.04000 | $0.40 |
| 25 | $0.03360 | $0.84 |
| 50 | $0.02900 | $1.45 |
| 100 | $0.02550 | $2.55 |
| 250 | $0.02156 | $5.39 |
| 500 | $0.01908 | $9.54 |
| 1,000 | $0.01698 | $16.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01321 | $66.05 |
| 10,000 | $0.01198 | $119.80 |
| 15,000 | $0.01135 | $170.25 |
| 25,000 | $0.01063 | $265.75 |
| 35,000 | $0.01020 | $357.00 |
| 50,000 | $0.00979 | $489.50 |
| 60,000 | $0.00959 | $575.40 |
| 120,000 | $0.00890 | $1,068.00 |
| 125,000 | $0.00886 | $1,107.50 |
| Unit Price without VAT: | $0.14000 |
|---|---|
| Unit Price with VAT: | $0.15260 |

