


GBU4K-BP | |
|---|---|
DigiKey Part Number | GBU4K-BPMS-ND |
Manufacturer | |
Manufacturer Product Number | GBU4K-BP |
Description | BRIDGE RECT 1PHASE 800V 4A GBU |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Through Hole GBU |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 800 V | |
Current - Average Rectified (Io) | 4 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 2 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBU | |
Supplier Device Package | GBU | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.52000 | $1.52 |
| 20 | $0.82850 | $16.57 |
| 100 | $0.61970 | $61.97 |
| 500 | $0.47928 | $239.64 |
| 1,000 | $0.43402 | $434.02 |
| 2,000 | $0.39594 | $791.88 |
| 5,000 | $0.35471 | $1,773.55 |
| 10,000 | $0.32924 | $3,292.40 |
| Unit Price without VAT: | $1.52000 |
|---|---|
| Unit Price with VAT: | $1.65680 |

