
RNMF14FTC680R | |
|---|---|
DigiKey Part Number | S680CATR-ND - Tape & Reel (TR) S680CACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNMF14FTC680R |
Description | RES 680 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNMF14FTC680R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.070" Dia x 0.130" L (1.78mm x 3.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 10 | $0.05000 | $0.50 |
| 25 | $0.04120 | $1.03 |
| 50 | $0.03780 | $1.89 |
| 100 | $0.03300 | $3.30 |
| 250 | $0.02932 | $7.33 |
| 500 | $0.02616 | $13.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.02048 | $102.40 |
| 10,000 | $0.01463 | $146.30 |
| 15,000 | $0.01414 | $212.10 |
| 25,000 | $0.01409 | $352.25 |
| Unit Price without VAT: | $0.14000 |
|---|---|
| Unit Price with VAT: | $0.15260 |

