ADMV8818 Digitally Tunable Filter

Analog Devices' ADMV8818 digitally tunable filter has HPFs and LPFs that span the 2 GHz to 18 GHz frequency range

Image of Analog Devices' ADMV8818 Digitally Tunable FilterADI's ADMV8818 is a fully monolithic microwave integrated circuit (MMIC) that features a digitally selectable operating frequency. The device features four independently controlled high-pass filters (HPFs) and four independently controlled low-pass filters (LPFs) that span the 2 GHz to 18 GHz frequency range. The chip can be programmed using a 4-wire serial port interface (SPI). The SDP-S controller allows the user to interface with the ADMV8818 SPI through Analog Devices’ Analysis | Control | Evaluation (ACE) software.

The flexible architecture of the ADMV8818 allows the 3 dB cutoff frequency (f3dB) of the high-pass and low-pass filters to be controlled independently to generate up to 4 GHz of bandwidth. The digital logic control on each filter is 4-bits wide (16 states) and controls the on-chip reactive elements to adjust the f3dB. The typical insertion loss is 9 dB and the wideband rejection is 35 dB, which is ideally suited for minimizing system harmonics.

This tunable filter can be used as a smaller alternative to large switched filter banks and cavity tuned filters. This device provides a dynamically adjustable solution in advanced communications applications.

ADI's ADMV8818-EVALZ is available for evaluating the ADMV8818 digitally tunable high-pass and low-pass filter. The ADMV8818-EVALZ incorporates the ADMV8818 chip, as well as a negative voltage generator, low dropout (LDO) regulators, and an interface to the EVAL-SDP-CS1Z (SDP-S) system demonstration platform (SDP) to allow simple and efficient evaluation. The negative voltage generator and LDO regulators allow the ADMV8818 to be powered by either the 5 V USB supply voltage from the PC via the SDP-S or by using two external power supplies.

The ADMV8818 data sheet must be consulted in conjunction with the user guide when using the ADMV8818-EVALZ.

Block Diagrams and Graphs

Insertion Loss vs. RF Frequency at 4GHz Constant Bandwidth - Click to Enlarge
    Image of Insertion Loss vs. RF Frequency at 4GHz Constant Bandwidth and Various Temperatures
Insertion Loss vs. RF Frequency at 4GHz Constant Bandwidth and Various Temperatures - Click to Enlarge
    Image of Insertion Loss vs. RF Frequency at 4GHz Constant Bandwidth and Various Temperatures
Insertion Loss vs. RF Frequency for Board Loss and Bypass Configuration - Click to Enlarge
    Image of Insertion Loss vs. RF Frequency for Board Loss and Bypass Configuration
Functional Block Diagram - Click to Enlarge
    Image of Functional Block Diagram

Features

  • Digitally tunable multi-octave tuning
  • Independent 3 dB frequency controls for up to 4 GHz of bandwidth
  • Digital switched capacitors improve filter linearity and frequency response compared to varactor-based solutions
  • Single-chip replacement for discrete solutions

Applications

  • Aerospace and defense: electronic warfare and wideband receivers
  • Instrumentation: front-end, IF, and anti-aliasing filtering
  • General purpose: applications that require flexible architecture and compact form factor

Evaluation Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
ADMV8818 EVAL BOARDADMV8818-EVALZADMV8818 EVAL BOARD19 - Immediate$2,213.74View Details

ADMV8818 Digitally Tunable Filter

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC RF SWITCH 4XSP5T 18GHZ 56LGAADMV8818SCCZ-EPIC RF SWITCH 4XSP5T 18GHZ 56LGA70 - Immediate$819.90View Details
Published: 2021-01-26