FH Series Anti-Vandal Pushbutton Switch
CIT Relay & Switch's anti-vandal switch is momentary or latching in function
CIT Relay & Switch's FH series anti-vandal switch is momentary or latching in function and is 12 mm in size with SPDT or DPDT function. An IP67 sealing degree is available with the momentary function, and an IP60 with the latching function. The flush or raised actuator is available with an LED ring or illuminated or non-illuminated dot and brushed stainless steel or colored anodized aluminum body. LED color options include, but are not limited to, blue, red, and green, with multiple bicolor illumination available. The FH is suitable for public interface kiosks, industrial controls, household white goods, security devices, and audio/video equipment.
The series has contact rating of 2 A at 48 VDC, actuation force of 250 ±100 gF, contact resistance of 50 mΩ initially, and operating and storage temperature of -25°C to +55°C.
FH Series Anti-Vandal Pushbutton Switch
| Image | Manufacturer Part Number | Description | Type | Circuit | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | FHNASBX | SWITCH PB SPST 2A 48V | Anti-Vandal | SPST | 877 - Immediate | $10.83 | View Details |
![]() | ![]() | FHNBBBGN | SWITCH PB SPST 2A 48V | Anti-Vandal, Illuminated | SPST | 220 - Immediate | $14.50 | View Details |
![]() | ![]() | FHNBUBBN | SWITCH PB SPST 2A 48V | Anti-Vandal, Illuminated | SPST | 732 - Immediate | $14.99 | View Details |
![]() | ![]() | FHNESBBN | SWITCH PB SPST 2A 48V | Anti-Vandal, Illuminated | SPST | 852 - Immediate | $16.37 | View Details |
![]() | ![]() | FHLBSBBN | SWITCH PB SPST 2A 48V | Anti-Vandal, Illuminated | SPST | 0 - Immediate | $17.18 | View Details |
![]() | ![]() | FHLASBX | SWITCH PB SPST 2A 48V | Anti-Vandal | SPST | 151 - Immediate | $12.75 | View Details |
![]() | ![]() | FHLABBX | SWITCH PB SPST 2A 48V | Anti-Vandal | SPST | 15 - Immediate | $12.75 | View Details |
![]() | ![]() | FHNBBBBN | SWITCH PB SPST 2A 48V | Anti-Vandal, Illuminated | SPST | 43 - Immediate | $14.50 | View Details |
![]() | ![]() | FHNBSBRN | SWITCH PB SPST 2A 48V | Anti-Vandal, Illuminated | SPST | 23 - Immediate | $14.50 | View Details |
![]() | ![]() | FHNBBBRN | SWITCH PB SPST 2A 48V | Anti-Vandal, Illuminated | SPST | 0 - Immediate | $14.50 | View Details |
![]() | ![]() | FHNBBBRGN | SWITCH PB SPST 2A 48V | Anti-Vandal, Illuminated | SPST | 59 - Immediate | $17.71 | View Details |
![]() | ![]() | FHNABBX | SWITCH PB SPST 2A 48V | Anti-Vandal | SPST | 680 - Immediate | $10.83 | View Details |
![]() | ![]() | FHLBBBRGN | SWITCH PB SPST 2A 48V | Anti-Vandal, Illuminated | SPST | 90 - Immediate | $19.84 | View Details |
![]() | ![]() | FHNDSBX | SWITCH PB SPST 2A 48VDC | Anti-Vandal | SPST | 170 - Immediate | $10.83 | View Details |
![]() | ![]() | FHNDBBX | SWITCH PB SPST 2A 48VDC | Anti-Vandal | SPST | 19 - Immediate | $10.83 | View Details |
![]() | ![]() | FHNFSBGN | SWITCH PB SPST 2A 48VDC | Anti-Vandal, Illuminated | SPST | 14 - Immediate | $13.49 | View Details |
![]() | ![]() | FHNFSBBN | SWITCH PB SPST 2A 48VDC | Anti-Vandal, Illuminated | SPST | 13 - Immediate | $13.49 | View Details |
![]() | ![]() | FHNFSBYN | SWITCH PB SPST 2A 48VDC | Anti-Vandal, Illuminated | SPST | 7 - Immediate | $10.80 | View Details |
![]() | ![]() | FHNFSBWN | SWITCH PB SPST 2A 48VDC | Anti-Vandal, Illuminated | SPST | 20 - Immediate | $13.49 | View Details |
![]() | ![]() | FHNFSBRN | SWITCH PB SPST 2A 48VDC | Anti-Vandal, Illuminated | SPST | 18 - Immediate | $13.49 | View Details |