CDBHM2 Low VF SMD Schottky Bridge Rectifiers

Comchip Technology introduces CDBHM series Schottky bridge rectifiers

Image of Comchip Technology's CDBHM2 Low VF SMD Schottky Bridge RectifiersComchip's CDBHM low VF Schottky bridge rectifier series utilizes the MBS-2 package. The package is designed for surface mount applications. The low forward voltage and fast recovery time leads to increased efficiency. With today's market demanding smaller, thinner, and more powerful products, Comchip is striving to exceed market demands with quality products at a conveniently low price. With a forward current of 2 A, reverse voltage applications range from 20 V to 100 V.

Features
  • Halogen-free
  • Metal-semiconductor junction with guarding
  • Epitaxial construction
  • Very low forward voltage drop
  • High current capability
  • Plastic material has UL flammability classification 94V-0
  • For use in low voltage, high frequency inverters, freewheeling, and polarity protection applications
  • Pb free product
  • Case: molded plastic
  • Polarity: indicated by cathode band
  • Weight: 0.125 gram (approx.)

CDBHM2 Rectifiers

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
BRIDGE RECT 1PHASE 100V 2A MBS-2CDBHM2100L-HFBRIDGE RECT 1PHASE 100V 2A MBS-222670 - Immediate$1.80View Details
BRIDGE RECT 1PHASE 40V 2A MBS-2CDBHM240L-HFBRIDGE RECT 1PHASE 40V 2A MBS-215397 - Immediate$1.80View Details
BRIDGE RECT 1PHASE 60V 2A MBS-2CDBHM260L-HFBRIDGE RECT 1PHASE 60V 2A MBS-223919 - Immediate$1.80View Details
Published: 2013-07-02