Ettus USRP™ N210 Series Hardware
Digilent's N210 series offers high-bandwidth, high-dynamic range capability for SDR/cognitive radio
Digilent's Ettus USRP N210 is a high performing class of hardware of the universal software radio peripheral (USRP) family of products, enabling engineers to rapidly design and implement powerful, flexible software radio systems. The hardware is suited for applications requiring high RF performance and excellent bandwidth. Applications include physical layer prototyping, dynamic spectrum access and cognitive radio, spectrum monitoring, recording and playback, and networked sensor deployment.
The USRP N210 offers high-bandwidth, high-dynamic range processing capability. The Gigabit Ethernet interface of the USRP N210 allows high-speed streaming capability of up to 100 MS/s in both directions (8-bit samples). These features, combined with plug-and-play MIMO capability, make the USRP N210 an ideal candidate for software-defined radio (SDR) systems with demanding performance requirements.
The USRP N210’s product architecture includes a Xilinx® Spartan® 3A-DSP 3400 FPGA, 100 MS/s dual ADC, 400 MS/s dual DAC, and Gigabit Ethernet connectivity to stream data to and from host processors. The modular design allows the USRP N210 to operate from DC to 6 GHz; an expansion port allows multiple USRP N210 series devices to be synchronized and used in a MIMO configuration. An optional GPSDO module can also be used to discipline the USRP N210 reference clock to within 0.01 ppm of the worldwide GPS standard. This device can stream up to 50 MS/s to and from host applications. Users can implement custom functions in the FPGA fabric or the on-board 32-bit RISC softcore. The USRP N210 provides a larger FPGA than the USRP N200 for applications demanding additional logic, memory, and DSP resources. The FPGA also offers the potential to process up to 100 MS/s in both the transmit and receive directions. The FPGA firmware can be reloaded through the Gigabit Ethernet interface.
- Modular architecture: DC to 6 GHz
- Dual 100 MS/s, 14-bit ADC
- Dual 400 MS/s, 16-bit DAC
- DDC/DUC with 25 MHz resolution
- Up to 50 MS/s Gigabit Ethernet streaming
- Fully coherent MIMO capability
- Gigabit Ethernet interface to host
- 2 Gbps expansion interface
- Spartan 3A-DSP 3400 FPGA (N210)
- 1 MB high-speed SRAM
- Auxiliary analog and digital I/O
- 2.5 ppm TCXO frequency reference
- 0.01 ppm with GPSDO option
- Use with GNU Radio, LabVIEW™, and Simulink™
- Includes
- Ethernet cable
- Power supply
Ettus USRP™ N210 Series Hardware
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 6002-410-026 | ETTUS USRP N210 MOTHERBOARD | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | 6002-410-027 | ETTUS UBX40 USRP DAUGHTERBOARD | 23 - Immediate | $2,851.02 | View Details |
![]() | ![]() | SSD-1000A-C-T | ETTUS LFTX USRP DAUGHTERBOARD | 5 - Immediate | $247.21 | View Details |
![]() | ![]() | 6002-410-029 | ETTUS LFRX USRP DAUGHTERBOARD | 33 - Immediate | $247.21 | View Details |
![]() | ![]() | 6002-410-030 | ETTUS BASICTX USRP DAUGHTERBOARD | 9 - Immediate | $247.21 | View Details |
![]() | ![]() | 6002-410-031 | ETTUS BASICRX USRP DAUGHTERBOARD | 7 - Immediate | $247.21 | View Details |
![]() | ![]() | 6002-410-032 | ETTUS WBX USRP DAUGHTERBOARD | 0 - Immediate | $1,402.97 | View Details |
![]() | ![]() | 6002-410-033 | ETTUS SBX USRP DAUGHTERBOARD | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | 6002-410-034 | ETTUS CBX 1200 USRP DAUGHTERBOAR | 0 - Immediate | $1,375.09 | View Details |
![]() | ![]() | 6002-471-004 | ETTUS N210 AND UBX40 BUNDLE | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | 6002-471-005 | ETTUS N210 AND LFRX LFTX BUNDLE | 0 - Immediate | See Page for Pricing | View Details |