USB Type-C® Sockets for Power Only, USB 2.0 and USB 3.2 Gen 2 Applications

GCT’s 240 W, PD-rated vertical-mount USB Type-C products are cost-effective and available in nine options

Image of GCT's USB Type-C® SocketsGCT has enhanced its range of USB products with a cost-effective next-generation vertical Type-C series. Available in 6-, 16-, and 24-pin variants, the series has been developed to help customers reduce their BOM costs by selecting the exact level of functionality required for their application, whether it is power only (6-pin), USB 2.0 (16-pin), or USB 3.2 Gen 2 (24-pin).

All parts across the range have four shell stakes, two locating pegs, and a sturdy high-temperature thermoplastic base to deliver easy placement, excellent PCB retention, and high levels of stability during the soldering process. Shell stakes are available in three lengths to suit different PCB thicknesses (0.70 mm, 1.70 mm, or 2.30 mm).

Additionally, all parts are tested to 20,000 mating cycles; 16- and 24-pin parts are rated at 240 W for USB PD.

Features
  • Low-profile vertical PCB mount
  • Multiple shell stake lengths to suit different PCB thicknesses
  • 16- and 24-pin parts rated at 240 W (48 V @ 5 A) for USB PD
  • 16- and 24-pin parts can use the same PCB footprint
  • Fully reversible format
  • High-temperature thermoplastic base with locating pegs for stability
  • Tested to 20,000 mating cycles (2x industry standard)
  • Compatible with any USB Type-C cable assembly or male connector
Applications
  • Portable electronics
  • Audio equipment
  • EPOS
  • Digital signage
  • Alarm systems
  • Security systems
  • Consumer electronics
  • Gaming controllers
  • ICE
  • Smart metering

USB Type-C® Sockets

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
USB 3.2 TYPE-C RECPT VERT SMT 2.USB4160-03-0230-CUSB 3.2 TYPE-C RECPT VERT SMT 2.44 - Immediate$1.66View Details
USB 3.2 TYPE-C RECPT VERT SMT 1.USB4160-03-0170-CUSB 3.2 TYPE-C RECPT VERT SMT 1.1804 - Immediate$1.66View Details
USB 3.2 TYPE-C RECPT VERT SMT .7USB4160-03-0070-CUSB 3.2 TYPE-C RECPT VERT SMT .7819 - Immediate$1.64View Details
USB 2.0 TYPE-C RECPT VERT SMT 2.USB4145-03-0230-CUSB 2.0 TYPE-C RECPT VERT SMT 2.0 - Immediate$1.35View Details
USB 2.0 TYPE-C RECPT VERT SMT .7USB4145-03-0070-CUSB 2.0 TYPE-C RECPT VERT SMT .72394 - Immediate$1.42View Details
USB 2.0 TYPE-C RECPT VERT SMT 1.USB4145-03-0170-CUSB 2.0 TYPE-C RECPT VERT SMT 1.4401 - Immediate$1.42View Details
USB C REC GF VERT 6P SMT 1.7MM TUSB4140-GF-0170-CUSB C REC GF VERT 6P SMT 1.7MM T377 - Immediate$0.89View Details
USB C REC GF VERT 6P SMT 2.3MM TUSB4140-GF-0230-CUSB C REC GF VERT 6P SMT 2.3MM T887 - Immediate$0.89View Details
USB C REC GF VERT 6P SMT 0.7MM TUSB4140-GF-0070-CUSB C REC GF VERT 6P SMT 0.7MM T3137 - Immediate$0.89View Details
Published: 2022-08-10