MicroPressure Board Mount Pressure Sensors

Honeywell's pressure sensors are compact, high accuracy, and compensated/amplified

Image of Honeywell MicroPressure Board Mount Pressure SensorsThe MPR series from Honeywell is a very small piezoresistive silicon pressure sensor offering a digital output for reading pressure over the specified full-scale pressure span and temperature range. It is calibrated and compensated over a specific temperature range for sensor offset, sensitivity, temperature effects, and non-linearity using an on-board application specific integrated circuit (ASIC). This product is designed to meet the requirements of higher volume medical (consumer and non-consumer) devices and commercial appliance applications

MicroPressure Board Mount Pressure Sensors Application Note

Features Applications
  • 5 mm x 5 mm (0.20 in. x 0.20 in.) package footprint
  • Calibrated and compensated
  • 60 mbar to 2.5 bar | 6 kPa to 250 kPa | 1 psi to 30 psi
  • 24-bit digital I²C or SPI-compatible output
  • Internet of Things (IoT) ready interface
  • Low power consumption (<10 mW typ.), energy efficient
  • Stainless steel pressure port
  • Compatible with a variety of liquid media
  • Absolute and gauge pressure types
  • Total error band after customer auto-zero: as low as ±1.5 percent of full scale span (%FSS)
  • Compensated temperature range: 0°C to +50°C (+32°F to +122°F)
  • REACH and RoHS compliant
  • Long port version meets IPC/JEDEC J-STD-020D.1 Moisture Sensitivity Level 1
  • Sensor also available on breakout board for easy evaluation and testing
  • Consumer medical
    • Non-invasive blood pressure monitoring
    • Negative-pressure wound therapy
    • Breast pumps
    • Mobile oxygen concentrators
    • Airflow monitors
    • CPAP water tanks
    • Medical wearables
  • Non-consumer medical
    • Invasive blood pressure monitors
    • Ambulatory blood pressure measurements
  • Industrial
    • Air braking systems
    • Gas and water meters
  • Consumer
    • Coffee machines
    • Humidifiers
    • Air beds
    • Washing machines
    • Dishwashers

Eval Boards

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
MICROPRESSURE EVAL BOARD 15 PSIMPRLS0015PA0000SABMICROPRESSURE EVAL BOARD 15 PSI125 - Immediate$63.11View Details
MICROPRESSURE EVAL BRD 300 MMHGMPRLS0300YG00001BBMICROPRESSURE EVAL BRD 300 MMHG325 - Immediate$35.29View Details
MICROPRESSURE EVAL BOARD 25 PSIMPRLS0025PA00001ABMICROPRESSURE EVAL BOARD 25 PSI147 - Immediate$63.03View Details
Published: 2018-04-23