C3225/CGA6P*C0G3B MLCCs

TDK Corporation MLCCs have 10 nF and C0G characteristics at 1,250 V in 3225 size for automotive and commercial applications

Image of TDK Corporation C3225/CGA6P*C0G3B MLCCsTDK Corporation has expanded its CGA series for automotive and C series for commercial multilayer ceramic capacitors (MLCCs) to 10 nF at 1,250 V in 3225 size (3.2 mm x 2.5 mm x 2.5 mm, L x W x H), with C0G characteristics (Class I dielectric). This is currently the industry’s highest capacitance for a 1,250 V rated product in 3225 size and this temperature characteristic.

Circuits using silicon carbide (SiC) MOSFETs, which can withstand high temperatures and high voltages, are being adopted, and more and more circuits are becoming higher voltage and higher current to reduce the charging time of electric vehicles. With this, the demand for high-voltage resistance for resonant and snubber capacitors grows. C0G characteristic products change their capacitance slightly over temperature and voltage, making them ideal for such applications.

These MLCCs are high-voltage resistant because their product and process design were optimized. This makes them compatible with high-voltage circuits and makes it possible to reduce the number of MLCCs mounted in series, contributing to space-saving designs. Furthermore, compared to previous TDK products, it can reduce the heat generated and thus contributes to preventing excessive heat in the applications.

Features

  • C0G characteristics with very small changes in capacitance over temperature and voltage
  • Enable space-saving designs and reduce the number of components because the products can withstand high voltages up to 1,250 V in 3225 size
  • High reliability qualified based on AEC-Q200 (CGA series)
Applications
  • Resonant circuit capacitors
  • Snubber capacitors

C3225/CGA6P*C0G3B MLCCs

ImageManufacturer Part NumberDescriptionToleranceAvailable QuantityPriceView Details
COMMERCIAL GRADE,MLCC,1210,C0G,1C3225C0G3B103J250ACCOMMERCIAL GRADE,MLCC,1210,C0G,1±5%1840 - Immediate$2.31View Details
AUTOMOTIVE GRADE,MLCC,1210,C0G,1CGA6P1C0G3B103G250ACAUTOMOTIVE GRADE,MLCC,1210,C0G,1±2%112 - Immediate$2.61View Details
COMMERCIAL GRADE,MLCC,1210,C0G,1C3225C0G3B103G250ACCOMMERCIAL GRADE,MLCC,1210,C0G,1±2%1829 - Immediate$2.48View Details
AUTOMOTIVE GRADE,MLCC,1210,C0G,1CGA6P1C0G3B103J250ACAUTOMOTIVE GRADE,MLCC,1210,C0G,1±5%0 - Immediate$2.42View Details
Published: 2025-01-22