3385-7014
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3385-7014

DigiKey Part Number
3M15461-ND
Manufacturer
Manufacturer Product Number
3385-7014
Description
CONN RCPT 14P IDC 26-28AWG GOLD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
14 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
3385-7014 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
14
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
26-28 AWG
Features
Closed End, Strain Relief
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Gray
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 491
Check for Additional Incoming Stock
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$6.31000$6.31
10$5.36800$53.68
25$5.03120$125.78
50$4.79100$239.55
100$4.56220$456.22
300$4.22187$1,266.56
600$4.02040$2,412.24
1,200$3.82864$4,594.37
2,700$3.61597$9,763.12
Manufacturers Standard Package
Unit Price without VAT:$6.31000
Unit Price with VAT:$6.87790