


ABM8G-16.000MHZ-18-D2Y-T | |
|---|---|
DigiKey Part Number | 535-10267-2-ND - Tape & Reel (TR) 535-10267-1-ND - Cut Tape (CT) 535-10267-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8G-16.000MHZ-18-D2Y-T |
Description | CRYSTAL 16.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±20ppm Crystal 18pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8G-16.000MHZ-18-D2Y-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.60000 | $0.60 |
| 10 | $0.52200 | $5.22 |
| 25 | $0.49480 | $12.37 |
| 50 | $0.47420 | $23.71 |
| 100 | $0.45470 | $45.47 |
| 250 | $0.43000 | $107.50 |
| 500 | $0.41220 | $206.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.41162 | $411.62 |
| 2,000 | $0.35591 | $711.82 |
| 3,000 | $0.34997 | $1,049.91 |
| 5,000 | $0.34385 | $1,719.25 |
| 7,000 | $0.34134 | $2,389.38 |
| 10,000 | $0.33886 | $3,388.60 |
| Unit Price without VAT: | $0.60000 |
|---|---|
| Unit Price with VAT: | $0.65400 |










