



3957 | |
|---|---|
DigiKey Part Number | 1528-2792-ND |
Manufacturer | |
Manufacturer Product Number | 3957 |
Description | CRICKIT HAT FOR RASPBERRY PI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Motor Controller/Driver Power Management Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Raspberry Pi | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Suggested Programming Environment | Python | |
Interconnect System | Raspberry Pi HAT (40 pin) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $48.69000 | $48.69 |
| Unit Price without VAT: | $48.69000 |
|---|---|
| Unit Price with VAT: | $53.07210 |








