


4000 | |
|---|---|
DigiKey Part Number | 1528-2920-ND |
Manufacturer | |
Manufacturer Product Number | 4000 |
Description | METRO M4 EXPRESS AIRLIFT WIFI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | ATSAMD51 Metro M4 Express AirLift SAM D ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M4 | |
Platform | ||
Utilized IC / Part | ATSAMD51 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | Arduino R3 Shield | |
Suggested Programming Environment | Arduino, CircuitPython | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $48.69000 | $48.69 |
| Unit Price without VAT: | $48.69000 |
|---|---|
| Unit Price with VAT: | $53.07210 |


