4326
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4326
4326
4326

4326

DigiKey Part Number
1528-4326-ND
Manufacturer
Manufacturer Product Number
4326
Description
SERVOMOTOR RC 3-6V W/ 3-PIN JST
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Positional Rotation DC Motor Servomotor, RC (Hobby) 3 ~ 6VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Type
DC Motor
Function
Servomotor, RC (Hobby)
Motor Type
Positional Rotation
Voltage - Rated
3 ~ 6VDC
RPM
-
Torque - Rated (oz-in / mNm)
22.22 / 156.9
Power - Rated
-
Encoder Type
-
Size / Dimension
Rectangular - 0.906" x 0.433" (23.00mm x 11.00mm)
Diameter - Shaft
-
Length - Shaft and Bearing
-
Mounting Hole Spacing
-
Termination Style
Wire Leads with Connector
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-30°C ~ 60°C
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 83
Check for Additional Incoming Stock
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$8.29000$8.29
Manufacturers Standard Package
Unit Price without VAT:$8.29000
Unit Price with VAT:$9.03610