TM7SMSTSSTS00XX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TM7SMSTS5MS031C

DigiKey Part Number
2317-TM7SMSTS5MS031C-ND
Manufacturer
Manufacturer Product Number
TM7SMSTS5MS031C
Description
COAX CBL SMA TO SSMP 12.2"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SSMP 0.078" OD Coaxial Cable 12.20" (310.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol CDI
Series
-
Packaging
Bag
Part Status
Active
Style
SMA to SSMP
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SSMP Socket
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
12.20" (310.00mm)
Cable Type
0.078" OD Coaxial Cable
Frequency - Max
26 GHz
Color
Teal
Features
-
Operating Temperature
-
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
All prices are in SGD
Bag
QuantityUnit PriceExt Price
1$95.27000$95.27
10$80.98100$809.81
25$75.91360$1,897.84
50$72.29380$3,614.69
100$68.84750$6,884.75
Manufacturers Standard Package
Unit Price without VAT:$95.27000
Unit Price with VAT:$103.84430