GPS-TMG-40N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GPS-TMG-40N
Keeping Intelligent Transportation Systems Connected

GPS-TMG-40NCS

DigiKey Part Number
3299-GPS-TMG-40NCS-ND
Manufacturer
Manufacturer Product Number
GPS-TMG-40NCS
Description
RF ANT 1.575GHZ DOME N TYP F POL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF ANTENNA GNSS, GPS Dome N Type Female Pole Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCTEL
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.575GHz
Frequency Range
1.565GHz ~ 1.585GHz
Antenna Type
Dome
Number of Bands
1
VSWR
1.5
Return Loss
-
Gain
3.5dBic
Features
-
Termination
N Type Female
Ingress Protection
-
Mounting Type
Pole Mount
Height (Max)
4.961" (126.00mm)
Applications
GNSS, GPS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65
Check for Additional Incoming Stock
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$275.74000$275.74
10$235.13900$2,351.39
25$225.00400$5,625.10
Manufacturers Standard Package
Unit Price without VAT:$275.74000
Unit Price with VAT:$300.55660