
ODD78M0000Z/AA | |
|---|---|
DigiKey Part Number | 4306-ODD78M0000Z/AA-ND |
Manufacturer | |
Manufacturer Product Number | ODD78M0000Z/AA |
Description | CONN D-SUB HD HOUSING PLUG 78POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, High Density Connector 78 Position |
Datasheet | Datasheet |
EDA/CAD Models | ODD78M0000Z/AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | D-Sub, High Density | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 78 | |
Number of Rows | 4 | |
Shell Size, Connector Layout | 5 (DD, D) High Density | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | Shielded | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Tin Plated | |
Shell Finish Thickness | - | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | 500 | |
Dielectric Material | Polyester, Glass Filled | |
Color | Blue | |
Note | Contacts Not Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $67.11000 | $67.11 |
| 10 | $57.04600 | $570.46 |
| 25 | $53.47600 | $1,336.90 |
| 50 | $50.92540 | $2,546.27 |
| 100 | $48.49720 | $4,849.72 |
| 250 | $45.62288 | $11,405.72 |
| Unit Price without VAT: | $67.11000 |
|---|---|
| Unit Price with VAT: | $73.14990 |




