095-850-236-024
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-850-236-036

DigiKey Part Number
115-095-850-236-036-ND
Manufacturer
Manufacturer Product Number
095-850-236-036
Description
COAX CBL BNC TO SMB 36"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to SMB RG-174 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
BNC to SMB
1st Connector
BNC Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMB Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
36.00" (914.40mm)
Cable Type
RG-174
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
1 GHz
Color
Black
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 649
Check for Additional Incoming Stock
All prices are in SGD
Bag
QuantityUnit PriceExt Price
1$41.56000$41.56
10$35.32500$353.25
25$33.11360$827.84
50$31.97620$1,598.81
100$31.12970$3,112.97
250$28.15184$7,037.96
500$27.01066$13,505.33
Manufacturers Standard Package
Unit Price without VAT:$41.56000
Unit Price with VAT:$45.30040