


VN0101500462 | |
|---|---|
DigiKey Part Number | 889-1712-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | VN0101500462 |
Description | CONTACT PIN 20-22AWG CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 20-22 AWG Size 1.5mm Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Stamped | |
Contact Type | Pin | |
Contact Size | 1.5mm | |
Wire Gauge or Range - AWG | 20-22 AWG | |
Wire Gauge or Range - mm² | 0.35 ~ 0.5mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | Insulation Support | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.34000 | $1.34 |
| 10 | $1.13300 | $11.33 |
| 25 | $1.06160 | $26.54 |
| 50 | $1.01060 | $50.53 |
| 100 | $0.96230 | $96.23 |
| 300 | $0.89043 | $267.13 |
| 500 | $0.85888 | $429.44 |
| 1,000 | $0.81786 | $817.86 |
| 2,500 | $0.76666 | $1,916.65 |
| Unit Price without VAT: | $1.34000 |
|---|---|
| Unit Price with VAT: | $1.46060 |


















