
AD8421BRMZ | |
|---|---|
DigiKey Part Number | 505-AD8421BRMZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8421BRMZ |
Description | IC INST AMP 1 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8421BRMZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 35V/µs | |
-3db Bandwidth | 10 MHz | |
Current - Input Bias | 100 pA | |
Voltage - Input Offset | 25 µV | |
Current - Supply | 2mA | |
Current - Output / Channel | 65 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.08000 | $17.08 |
| 10 | $13.41700 | $134.17 |
| 50 | $11.94940 | $597.47 |
| 100 | $11.49500 | $1,149.50 |
| 250 | $11.01532 | $2,753.83 |
| 500 | $10.72606 | $5,363.03 |
| 1,000 | $10.48811 | $10,488.11 |
| Unit Price without VAT: | $17.08000 |
|---|---|
| Unit Price with VAT: | $18.61720 |







