


ADP151ACBZ-3.3-R7 | |
|---|---|
DigiKey Part Number | ADP151ACBZ-3.3-R7TR-ND - Tape & Reel (TR) ADP151ACBZ-3.3-R7CT-ND - Cut Tape (CT) ADP151ACBZ-3.3-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP151ACBZ-3.3-R7 |
Description | IC REG LINEAR 3.3V 200MA 4-WLCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-WLCSP (0.76x0.76) |
Datasheet | Datasheet |
EDA/CAD Models | ADP151ACBZ-3.3-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 20 µA | |
Current - Supply (Max) | 350 µA | |
PSRR | 70dB ~ 55dB (10kHz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-WFBGA, WLCSP | |
Supplier Device Package | 4-WLCSP (0.76x0.76) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.83000 | $2.83 |
| 10 | $1.76100 | $17.61 |
| 25 | $1.48240 | $37.06 |
| 100 | $1.16620 | $116.62 |
| 250 | $1.01108 | $252.77 |
| 500 | $0.91558 | $457.79 |
| 1,000 | $0.83560 | $835.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.73458 | $2,203.74 |
| 6,000 | $0.69660 | $4,179.60 |
| Unit Price without VAT: | $2.83000 |
|---|---|
| Unit Price with VAT: | $3.08470 |













