RA4M1 Arduino Uno R4 RA, Maker ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RA4M1 Arduino Uno R4 RA, Maker ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board
ABX00080

ABX00080

DigiKey Part Number
1050-ABX00080-ND
Manufacturer
Manufacturer Product Number
ABX00080
Description
ARDUINO UNO R4 MINIMA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
The Arduino UNO R4 Minima (ABX00080) is a compact and powerful development board featuring the Renesas RA4M1 which embeds an Arm Cortex M4 32 bit microcontroller. With 256kB flash, 32kB RAM, and 8 kB data memory it operates at a clock speed of 48 MHz and supports a 5V logic level, making it suitable for a wide range of embedded applications using the UNO form factor accessories. The board includes 14 digital I/O pins, 6 analog inputs, and PWM capability, providing versatile GPIO options for various projects. Additionally, it supports CAN, I2C, SPI, and UART communication protocols, ensuring seamless connectivity with other devices.
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MCU 32-Bit
Core Processor
ARM® Cortex®-M4
Platform
Utilized IC / Part
RA4M1
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
Arduino R3 Shield
Suggested Programming Environment
Arduino
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,083
Check for Additional Incoming Stock
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$27.86000$27.86
10$27.30700$273.07
25$26.83320$670.83
50$25.87180$1,293.59
100$24.93840$2,493.84
250$23.76804$5,942.01
500$23.18290$11,591.45
Manufacturers Standard Package
Unit Price without VAT:$27.86000
Unit Price with VAT:$30.36740