Arduino Uno R3 MCU Arduino R3 Shield Arduino IDE Starter Kit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K000007

DigiKey Part Number
1050-1075-ND
Manufacturer
Manufacturer Product Number
K000007
Description
STARTER KIT W/ARDUINO BOARD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Arduino Uno R3 MCU Arduino R3 Shield Arduino IDE Starter Kit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Arduino
Series
Packaging
Box
Part Status
Active
Kit Type
Starter Kit
Main Purpose
MCU
Interconnect System
Arduino R3 Shield
Suggested Programming Environment
Arduino IDE
Utilized IC / Part
ATmega328P
Included MCU/MPU Board(s)
Arduino Uno R3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 524
Check for Additional Incoming Stock
All prices are in SGD
Box
QuantityUnit PriceExt Price
1$153.67000$153.67
10$150.59100$1,505.91
25$147.98560$3,699.64
50$144.07160$7,203.58
100$137.53710$13,753.71
Manufacturers Standard Package
Unit Price without VAT:$153.67000
Unit Price with VAT:$167.50030