


H7MXH-0906M | |
|---|---|
DigiKey Part Number | H7MXH-0906M-ND |
Manufacturer | |
Manufacturer Product Number | H7MXH-0906M |
Description | CBL D-SUB-HHMP09H/AE09M/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Multiple, Ribbon 6.00' (1.83m) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.47000 | $2.47 |
| 10 | $2.00800 | $20.08 |
| 25 | $1.85000 | $46.25 |
| 50 | $1.73980 | $86.99 |
| 100 | $1.63590 | $163.59 |
| 250 | $1.50816 | $377.04 |
| 500 | $1.41828 | $709.14 |
| 1,000 | $1.33378 | $1,333.78 |
| 2,500 | $1.22981 | $3,074.53 |
| Unit Price without VAT: | $2.47000 |
|---|---|
| Unit Price with VAT: | $2.69230 |





