PEC11R Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PEC11R Series
Bourns® Sensor Capabilities

PEC11R-4220F-N0024

DigiKey Part Number
PEC11R-4220F-N0024-ND
Manufacturer
Manufacturer Product Number
PEC11R-4220F-N0024
Description
ENCODER MECH QUAD VERT PC PIN
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Rotary Encoder Mechanical 24 Quadrature (Incremental) Vertical
Datasheet
 Datasheet
EDA/CAD Models
PEC11R-4220F-N0024 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Encoder Type
Mechanical
Output Type
Quadrature (Incremental)
Pulses per Revolution
24
Voltage - Supply
-
Actuator Type
6mm Dia Flatted End
Detent
Yes
Built in Switch
No
Mounting Type
Panel, PCB Through Hole
Orientation
Vertical
Termination Style
PC Pin
Rotational Life (Cycles Min)
30K
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 216
Check for Additional Incoming Stock
All prices are in SGD
Tray
QuantityUnit PriceExt Price
1$2.63000$2.63
10$2.22100$22.21
25$2.07320$51.83
75$1.90720$143.04
150$1.80887$271.33
300$1.71517$514.55
525$1.64286$862.50
1,050$1.55728$1,635.14
5,025$1.37934$6,931.18
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:$2.63000
Unit Price with VAT:$2.86670