Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M49138B021000G | |
---|---|
DigiKey Part Number | 59-M49138B021000G-ND |
Manufacturer | |
Manufacturer Product Number | M49138B021000G |
Description | MAX CLIP HEATSINK |
Customer Reference | |
Detailed Description | Heat Sink TO-126, TO-220, TO-247 Aluminum Board Level, Vertical |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Clip and PC Pin | |
Shape | Rectangular, Fins | |
Length | 1.380" (35.05mm) | |
Width | 0.866" (22.00mm) | |
Diameter | - | |
Fin Height | 1.260" (32.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Documents & Media
Resource Type | Link |
---|---|
Datasheets | Boyd Max Clip Datasheet and Standard Part Numbering Packet |
Other Related Documents | Heat Sink Fabrications Guide |
Featured Product | |
HTML Datasheet | M45 |
Environmental & Export Classifications
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8473.30.5100 |
In-Stock: 733
Can ship immediately
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
Quantity
All prices are in SGD
Bulk
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.71000 | $2.71 |
10 | $2.40600 | $24.06 |
25 | $2.29120 | $57.28 |
50 | $2.20860 | $110.43 |
100 | $2.12900 | $212.90 |
250 | $2.02784 | $506.96 |
500 | $1.95444 | $977.22 |
Unit Price without VAT: | $2.71000 |
---|---|
Unit Price with VAT: | $2.95390 |
Associated ProductSee All
15 Items
You May Also Be Interested InSee All
11 Items
Additional Resources
Attribute | Description |
---|---|
Other Names | 59-M49138B021000G 665882 59-665882-ND |
Standard Package | 250 |