



4012-C | |
|---|---|
DigiKey Part Number | 2267-4012-C-ND |
Manufacturer | |
Manufacturer Product Number | 4012-C |
Description | 4012-C BLANK/RED/STY C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | White Legend, Red Background | |
For Use With/Related Products | - | |
Material | Plastic | |
Label Type | - | |
Label Size | 13.00" L x 2.00" W (330.2mm x 50.8mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.35000 | $19.35 |
| Unit Price without VAT: | $19.35000 |
|---|---|
| Unit Price with VAT: | $21.09150 |

