415-0200
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

415-0200-M2.0

DigiKey Part Number
24-415-0200-M2.0-ND
Manufacturer
Manufacturer Product Number
415-0200-M2.0
Description
COAX CBL BNC TO SMB 6.6'
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to SMB RG-174 78.7" (2.0m) 6.6'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Johnson
Series
-
Packaging
Bag
Part Status
Active
Style
BNC to SMB
1st Connector
BNC Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMB Plug
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
78.7" (2.0m) 6.6'
Cable Type
RG-174
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
1 GHz
Color
Black
Features
Shielded
Operating Temperature
-40°C ~ 80°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80
Check for Additional Incoming Stock
All prices are in SGD
Bag
QuantityUnit PriceExt Price
1$30.79000$30.79
10$26.16700$261.67
25$24.52760$613.19
50$23.35720$1,167.86
100$22.24310$2,224.31
250$20.85192$5,212.98
500$19.85794$9,928.97
Manufacturers Standard Package
Unit Price without VAT:$30.79000
Unit Price with VAT:$33.56110