9.6k Modem FSK, V.23 64-VQFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMX7164Q1

DigiKey Part Number
2032-1005-ND
Manufacturer
Manufacturer Product Number
CMX7164Q1
Description
MULTI-MODE HIGH PERFORM MODEM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
9.6k Modem FSK, V.23 64-VQFN (9x9)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CML Micro
Series
-
Packaging
Tray
Part Status
Active
Data Format
FSK, V.23
Baud Rates
9.6k
Voltage - Supply
3V ~ 3.6V
Mounting Type
Surface Mount
Package / Case
64-VFQFN Exposed Pad
Supplier Device Package
64-VQFN (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
All prices are in SGD
Tray
QuantityUnit PriceExt Price
1$36.74000$36.74
25$35.52680$888.17
100$31.96010$3,196.01
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:$36.74000
Unit Price with VAT:$40.04660