
194-6MST | |
|---|---|
DigiKey Part Number | CT1946MST-ND |
Manufacturer | |
Manufacturer Product Number | 194-6MST |
Description | SWITCH PIANO DIP SPST 0.05A 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 6 Position Through Hole, Right Angle Piano Actuator 50mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 194-6MST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 6 | |
Current Rating (Amps) | 50mA | |
Voltage Rating | 24VDC | |
Actuator Type | Piano | |
Actuator Level | Raised | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.311" (7.90mm) | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Epoxy Sealed Terminals, Tape Seal | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Plastic | |
Length | 0.686" (17.42mm) | |
Mechanical Life | - | |
Electrical Life | 7,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.10000 | $2.10 |
| 10 | $1.77600 | $17.76 |
| 30 | $1.62500 | $48.75 |
| 120 | $1.44767 | $173.72 |
| 270 | $1.35381 | $365.53 |
| 510 | $1.28635 | $656.04 |
| 1,020 | $1.21923 | $1,243.61 |
| 2,520 | $1.14175 | $2,877.21 |
| 5,010 | $1.09033 | $5,462.55 |
| Unit Price without VAT: | $2.10000 |
|---|---|
| Unit Price with VAT: | $2.28900 |

