
403I35D16M00000 | |
|---|---|
DigiKey Part Number | 110-403I35D16M00000TR-ND - Tape & Reel (TR) 110-403I35D16M00000CT-ND - Cut Tape (CT) 110-403I35D16M00000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 403I35D16M00000 |
Description | CRYSTAL 16.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 18pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.030" (0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.85000 | $0.85 |
| 10 | $0.73800 | $7.38 |
| 25 | $0.69840 | $17.46 |
| 50 | $0.66960 | $33.48 |
| 100 | $0.64170 | $64.17 |
| 250 | $0.60688 | $151.72 |
| 500 | $0.58178 | $290.89 |
| 1,000 | $0.55771 | $557.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.44336 | $1,330.08 |
| 6,000 | $0.42504 | $2,550.24 |
| 9,000 | $0.41468 | $3,732.12 |
| 15,000 | $0.40199 | $6,029.85 |
| 21,000 | $0.39872 | $8,373.12 |
| Unit Price without VAT: | $0.85000 |
|---|---|
| Unit Price with VAT: | $0.92650 |

