ATmega1280 DFRduino Mega1280 AVR® ATmega AVR MCU 8-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFR0003

DigiKey Part Number
1738-DFR0003-ND
Manufacturer
Manufacturer Product Number
DFR0003
Description
DFRDUINO MEGA1280 (ARDUINO MEGA)
Customer Reference
Detailed Description
ATmega1280 DFRduino Mega1280 AVR® ATmega AVR MCU 8-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
MCU 8-Bit
Core Processor
AVR
Platform
Utilized IC / Part
ATmega1280
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
Arduino MEGA R3 Shield
Suggested Programming Environment
Arduino
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.