GD32VF103 - ARM® Cortex®-A35 MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GD32VF103 - ARM® Cortex®-A35 MCU 32-Bit Embedded Evaluation Board
UNIHIKER - A Single Board Computer Brings Brand New Experience

DFR0706-EN

DigiKey Part Number
1738-DFR0706-EN-ND
Manufacturer
Manufacturer Product Number
DFR0706-EN
Description
UNIHIKER IOT PROGRAMMING SBC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
GD32VF103 - ARM® Cortex®-A35 MCU 32-Bit Embedded Evaluation Board
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
MCU 32-Bit
Core Processor
ARM® Cortex®-A35
Platform
-
Utilized IC / Part
GD32VF103
Mounting Type
Fixed
Contents
Board(s), Cable(s), Accessories
Interconnect System
-
Suggested Programming Environment
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$118.42000$118.42
Manufacturers Standard Package
Unit Price without VAT:$118.42000
Unit Price with VAT:$129.07780