SER0006
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SER0006
It's All Automatic! An Access Control 'Trick or Treat' System for Your Halloween Party!

SER0006

DigiKey Part Number
1738-1385-ND
Manufacturer
Manufacturer Product Number
SER0006
Description
SERVOMOTOR RC 4.8V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Positional Rotation DC Motor Servomotor, RC (Hobby) Incremental 4.8VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DFRobot
Series
-
Packaging
Bulk
Part Status
Active
Type
DC Motor
Function
Servomotor, RC (Hobby)
Motor Type
Positional Rotation
Voltage - Rated
4.8VDC
RPM
-
Torque - Rated (oz-in / mNm)
22.22 / 156.9
Power - Rated
-
Encoder Type
Incremental
Size / Dimension
Rectangular - 0.492" x 0.866" (12.50mm x 22.00mm)
Diameter - Shaft
-
Length - Shaft and Bearing
-
Mounting Hole Spacing
-
Termination Style
Wire Leads with Connector
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-30°C ~ 60°C
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 893
Check for Additional Incoming Stock
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$5.04000$5.04
Manufacturers Standard Package
Unit Price without VAT:$5.04000
Unit Price with VAT:$5.49360