
ECS-.327-7-34B-TR | |
|---|---|
DigiKey Part Number | 50-ECS-.327-7-34B-TR-ND - Tape & Reel (TR) 50-ECS-.327-7-34B-TRCT-ND - Cut Tape (CT) 50-ECS-.327-7-34B-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-.327-7-34B-TR |
Description | CRYSTAL 32.7680KHZ 7PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 7pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-.327-7-34B-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (3.2x1.5) | |
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.89000 | $0.89 |
| 10 | $0.77000 | $7.70 |
| 25 | $0.72800 | $18.20 |
| 50 | $0.69800 | $34.90 |
| 100 | $0.66900 | $66.90 |
| 250 | $0.63272 | $158.18 |
| 500 | $0.60652 | $303.26 |
| 1,000 | $0.58144 | $581.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.48018 | $1,440.54 |
| 6,000 | $0.46130 | $2,767.80 |
| 9,000 | $0.44828 | $4,034.52 |
| 15,000 | $0.44655 | $6,698.25 |
| 21,000 | $0.44551 | $9,355.71 |
| Unit Price without VAT: | $0.89000 |
|---|---|
| Unit Price with VAT: | $0.97010 |





















