B59772C0120A070
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
B59772C0120A070
Basics of NTC and PTC Thermistors - Another Teaching Moment

B59772C0120A070

DigiKey Part Number
495-76145-ND
Manufacturer
Manufacturer Product Number
B59772C0120A070
Description
SENSOR PTC 150OHM 25% DISC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
PTC Thermistor 150 Ohms Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
-
Packaging
Bulk
Part Status
Active
Resistance @ 25°C
150 Ohms
Resistance Tolerance
±25%
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Grade
Automotive
Qualification
AEC-Q200
Package / Case
Disc
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,924
Check for Additional Incoming Stock
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$3.16000$3.16
5$2.62800$13.14
10$2.42400$24.24
50$2.01060$100.53
100$1.85490$185.49
250$1.66672$416.68
500$1.53644$768.22
1,000$1.41571$1,415.71
5,000$1.25614$6,280.70
Manufacturers Standard Package
Unit Price without VAT:$3.16000
Unit Price with VAT:$3.44440