ESP32-PICO-KIT is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Espressif Systems
In Stock: 351
Unit Price: $42.14000
Datasheet
ESP32-PICO-D4 - Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® Smart Ready 4.x Dual Mode (BLE) 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ESP32-PICO-D4 - Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® Smart Ready 4.x Dual Mode (BLE) 2.4GHz Evaluation Board
ESP RainMker: End-to-end platform for Makers to quickly realize ideas

ESP32-PICO-KIT

DigiKey Part Number
1904-1030-ND
Manufacturer
Manufacturer Product Number
ESP32-PICO-KIT
Description
ESP32 WIFI BLUETOOTH EVAL BOARD
Customer Reference
Detailed Description
ESP32-PICO-D4 - Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® Smart Ready 4.x Dual Mode (BLE) 2.4GHz Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
ESP32-PICO-KIT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Espressif Systems
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® Smart Ready 4.x Dual Mode (BLE)
Frequency
2.4GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
ESP32-PICO-D4
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes