ESP32-S2-DEVKITM-1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Espressif Systems
In Stock: 3
Unit Price: $11.15000
Datasheet
ESP32-S2 ESP32-S Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN) 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESP32-S2-DEVKITM-1

DigiKey Part Number
1965-ESP32-S2-DEVKITM-1-ND
Manufacturer
Manufacturer Product Number
ESP32-S2-DEVKITM-1
Description
ESP32-S2-MINI-1 DEV BRD
Customer Reference
Detailed Description
ESP32-S2 ESP32-S Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN) 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Espressif Systems
Series
Packaging
Bulk
Part Status
Obsolete
Type
Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN)
Frequency
2.4GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
ESP32-S2
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes