ESP32-S3-DEVKITC-1U-N8R2 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Espressif Systems
In Stock: 258
Unit Price: $20.90000
Datasheet
ESP32-S3-DEVKITC-1U-N8R2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESP32-S3-DEVKITC-1U-N8R2

DigiKey Part Number
1965-ESP32-S3-DEVKITC-1U-N8R2-ND
Manufacturer
Manufacturer Product Number
ESP32-S3-DEVKITC-1U-N8R2
Description
ESP32-S3-WROOM-1U-N8R2 DEV BRD
Customer Reference
Detailed Description
The ESP32-S3-DEVKITC-1U-N8R2 Evaluation Board from Espressif Systems is a versatile development platform designed for wireless communication applications. It features the ESP32-S3-WROOM-1U-N8R2 transceiver, supporting 802.11 b/g/n Wi-Fi and Bluetooth® 5.x BLE at 2.4GHz, ensuring reliable connectivity. Equipped with 8MB Quad SPI Flash and 2MB Quad SPI, along with 512KB SRAM and 384KB ROM, the board provides ample memory for handling complex tasks efficiently.
Datasheet
 Datasheet
EDA/CAD Models
ESP32-S3-DEVKITC-1U-N8R2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Espressif Systems
Series
Packaging
Bulk
Part Status
Obsolete
Type
Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x (BLE)
Frequency
2.4GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
ESP32-S3-WROOM-1U-N8R2
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes