WiFi 802.11a/b/g/n, Bluetooth v5.0 Transceiver Module 2.4GHz PCB Trace
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESP32-S3-WROOM-1-N8R2

DigiKey Part Number
5407-ESP32-S3-WROOM-1-N8R2CT-ND - Cut Tape (CT)
5407-ESP32-S3-WROOM-1-N8R2TR-ND
5407-ESP32-S3-WROOM-1-N8R2DKR-ND
Manufacturer
Manufacturer Product Number
ESP32-S3-WROOM-1-N8R2
Description
RF TXRX MODULE WIFI PCB TRACE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
WiFi 802.11a/b/g/n, Bluetooth v5.0 Transceiver Module 2.4GHz PCB Trace
Datasheet
 Datasheet
EDA/CAD Models
ESP32-S3-WROOM-1-N8R2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Strip
-
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
WiFi
Protocol
Modulation
-
Frequency
2.4GHz
Data Rate
150Mbps
Power - Output
-
Sensitivity
-
Serial Interfaces
ADC, GPIO, I2C, I2S, SPI, PWM, UART, USB
Antenna Type
PCB Trace
Utilized IC / Part
ESP32-S3
Memory Size
8MB Flash, 384kB ROM, 2MB SRAM
Voltage - Supply
-
Current - Receiving
-
Current - Transmitting
-
Mounting Type
-
Operating Temperature
-
Package / Case
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,238
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$7.96000$7.96
10$6.88400$68.84
25$6.51280$162.82
100$6.00290$600.29
250$5.69736$1,424.34
Strip
QuantityUnit PriceExt Price
650$5.40320$3,512.08
1,300$5.20444$6,765.77
1,950$5.09359$9,932.50
Manufacturers Standard Package
5407-ESP32-S3-WROOM-1-N8R2DKR-ND
QuantityUnit PriceExt Price
1$7.96000$7.96
10$6.88400$68.84
25$6.51280$162.82
100$6.00290$600.29
250$5.69736$1,424.34
Unit Price without VAT:$7.96000
Unit Price with VAT:$8.67640