
CCP11856F000-SR | |
|---|---|
DigiKey Part Number | 1939-CCP11856F000-SR-ND |
Manufacturer | |
Manufacturer Product Number | CCP11856F000-SR |
Description | CBL ASSY 2.1MM PLUG-CBL RND 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.1mm ID, 5.5mm OD Plug to Wire Leads w/Strain Relief Round 6.0' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.1mm ID, 5.5mm OD | |
Style | Plug to Wire Leads w/Strain Relief | |
Length | 6.0' (1.83m) | |
Cable Type | Round | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.76000 | $6.76 |
| 5 | $6.23800 | $31.19 |
| 10 | $6.02400 | $60.24 |
| 25 | $5.75320 | $143.83 |
| 50 | $5.55700 | $277.85 |
| 100 | $5.36690 | $536.69 |
| 250 | $5.12564 | $1,281.41 |
| 500 | $4.95042 | $2,475.21 |
| Unit Price without VAT: | $6.76000 |
|---|---|
| Unit Price with VAT: | $7.36840 |









