
SPL07-003 | |
|---|---|
DigiKey Part Number | 4719-SPL07-003TR-ND - Tape & Reel (TR) 4719-SPL07-003CT-ND - Cut Tape (CT) 4719-SPL07-003DKR-ND - Digi-Reel® |
Manufacturer | Goertek Microelectronics Inc. |
Manufacturer Product Number | SPL07-003 |
Description | SENSOR 15.95PSI 10LGA |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 4.35PSI ~ 15.95PSI (30kPa ~ 110kPa) Absolute 10-WFLGA Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Goertek Microelectronics Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 4.35PSI ~ 15.95PSI (30kPa ~ 110kPa) | |
Output Type | I2C, SPI | |
Output | - | |
Accuracy | ±0.03KPa | |
Voltage - Supply | 1.7V ~ 3.6V | |
Port Size | - | |
Port Style | No Port | |
Features | - | |
Termination Style | - | |
Maximum Pressure | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 10-WFLGA Module | |
Supplier Device Package | 10-LGA (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.87954 | $8,795.40 |
| Unit Price without VAT: | $0.87954 |
|---|---|
| Unit Price with VAT: | $0.95870 |











