


GL1-MFF2-250 | |
|---|---|
DigiKey Part Number | 1887-GL1-MFF2-250TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GL1-MFF2-250 |
Description | EUICC MFF2 SIM WITH GLOBAL SIM P |
Customer Reference | |
Detailed Description | 2G ESIM (MFF2) SIM Card |
Datasheet | Datasheet |
EDA/CAD Models | GL1-MFF2-250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hologram, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Format | ESIM (MFF2) | |
Class | - | |
Memory | - | |
Core Processor | - | |
Carrier Network | - | |
Network Technology | 2G | |
Features | - | |
Operating Temperature | -25°C ~ 85°C | |
Size / Dimension | 5mm L x 6mm W x 0.75mm H | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $3.85424 | $963.56 |
| 500 | $3.58046 | $1,790.23 |
| 750 | $3.57008 | $2,677.56 |
| Unit Price without VAT: | $3.85424 |
|---|---|
| Unit Price with VAT: | $4.20112 |





