
IGB15N60TATMA1 | |
|---|---|
DigiKey Part Number | 448-IGB15N60TATMA1TR-ND - Tape & Reel (TR) 448-IGB15N60TATMA1CT-ND - Cut Tape (CT) 448-IGB15N60TATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IGB15N60TATMA1 |
Description | IGBT TRENCH 600V 30A TO263-3-2 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench 600 V 30 A 130 W Surface Mount PG-TO263-3-2 |
Datasheet | Datasheet |
EDA/CAD Models | IGB15N60TATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
IGBT Type | Trench | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 30 A | |
Current - Collector Pulsed (Icm) | 45 A | |
Vce(on) (Max) @ Vge, Ic | 2.05V @ 15V, 15A | |
Power - Max | 130 W | |
Switching Energy | 570µJ | |
Input Type | Standard | |
Gate Charge | 87 nC | |
Td (on/off) @ 25°C | 17ns/188ns | |
Test Condition | 400V, 15A, 15Ohm, 15V | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | PG-TO263-3-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.76000 | $2.76 |
| 10 | $1.75800 | $17.58 |
| 100 | $1.18660 | $118.66 |
| 500 | $0.94186 | $470.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.86317 | $863.17 |
| 2,000 | $0.79699 | $1,593.98 |
| 3,000 | $0.76327 | $2,289.81 |
| 5,000 | $0.72539 | $3,626.95 |
| 7,000 | $0.72046 | $5,043.22 |
| Unit Price without VAT: | $2.76000 |
|---|---|
| Unit Price with VAT: | $3.00840 |








