
IPDQ60R010S7XTMA1 | |
|---|---|
DigiKey Part Number | 448-IPDQ60R010S7XTMA1TR-ND - Tape & Reel (TR) 448-IPDQ60R010S7XTMA1CT-ND - Cut Tape (CT) 448-IPDQ60R010S7XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPDQ60R010S7XTMA1 |
Description | HIGH POWER_NEW PG-HDSOP-22 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 50A (Tc) 694W (Tc) Surface Mount PG-HDSOP-22-1 |
Datasheet | Datasheet |
EDA/CAD Models | IPDQ60R010S7XTMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 12V | |
Rds On (Max) @ Id, Vgs | 10mOhm @ 50A, 12V | |
Vgs(th) (Max) @ Id | 4.5V @ 3.08mA | |
Gate Charge (Qg) (Max) @ Vgs | 318 nC @ 12 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 11987 pF @ 300 V | |
FET Feature | - | |
Power Dissipation (Max) | 694W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-HDSOP-22-1 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.98000 | $27.98 |
| 10 | $22.32600 | $223.26 |
| 25 | $20.91520 | $522.88 |
| 100 | $19.36530 | $1,936.53 |
| 250 | $18.62660 | $4,656.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $17.95845 | $13,468.84 |
| Unit Price without VAT: | $27.98000 |
|---|---|
| Unit Price with VAT: | $30.49820 |







