


IS21TF32G-JQLI | |
|---|---|
DigiKey Part Number | 706-IS21TF32G-JQLI-ND |
Manufacturer | |
Manufacturer Product Number | IS21TF32G-JQLI |
Description | IC FLASH 256GBIT EMMC 100LFBGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND (TLC) Memory IC 256Gbit eMMC_5.1 200 MHz 100-LFBGA (14x18) |
Datasheet | Datasheet |
EDA/CAD Models | IS21TF32G-JQLI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (TLC) | |
Memory Size | ||
Memory Organization | 32G x 8 | |
Memory Interface | eMMC_5.1 | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 100-LFBGA (14x18) | |
Base Product Number |
| Tray: | 98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $67.04000 | $67.04 |
| 10 | $61.95300 | $619.53 |
| 25 | $59.95160 | $1,498.79 |
| 98 | $57.02510 | $5,588.46 |
| 196 | $55.57668 | $10,893.03 |
| Unit Price without VAT: | $67.04000 |
|---|---|
| Unit Price with VAT: | $73.07360 |











