



S2B-PH-SM4-TB | |
|---|---|
DigiKey Part Number | 455-S2B-PH-SM4-TBTR-ND - Tape & Reel (TR) 455-S2B-PH-SM4-TBCT-ND - Cut Tape (CT) 455-S2B-PH-SM4-TBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S2B-PH-SM4-TB |
Description | CONN HEADER SMD R/A 2POS 2MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 2 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | S2B-PH-SM4-TB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | 0.130" (3.30mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.217" (5.51mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Polyamide (PA6T), Nylon 6T | |
Features | Solder Retention | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 2A | |
Voltage Rating | 100V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.67000 | $0.67 |
| 10 | $0.57000 | $5.70 |
| 100 | $0.48440 | $48.44 |
| 500 | $0.43234 | $216.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.34994 | $349.94 |
| 2,000 | $0.33323 | $666.46 |
| 3,000 | $0.32383 | $971.49 |
| 5,000 | $0.31236 | $1,561.80 |
| 7,000 | $0.30504 | $2,135.28 |
| 10,000 | $0.29746 | $2,974.60 |
| 25,000 | $0.29592 | $7,398.00 |
| Unit Price without VAT: | $0.67000 |
|---|---|
| Unit Price with VAT: | $0.73030 |












