



0603L050YR | |
|---|---|
DigiKey Part Number | F4150TR-ND - Tape & Reel (TR) F4150CT-ND - Cut Tape (CT) F4150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603L050YR |
Description | PTC RESET FUSE 6V 500MA 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 500 mA Ih Surface Mount 0603 (1608 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 500 mA | |
Current - Trip (It) | 1 A | |
Current - Max | 40 A | |
Time to Trip | 100 ms | |
Resistance - Initial (Ri) (Min) | 100 mOhms | |
Resistance - Post Trip (R1) (Max) | 680 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), Concave | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.061" (1.55mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.59000 | $1.59 |
| 5 | $1.31200 | $6.56 |
| 10 | $1.21100 | $12.11 |
| 50 | $1.00480 | $50.24 |
| 100 | $0.92700 | $92.70 |
| 250 | $0.83332 | $208.33 |
| 500 | $0.76844 | $384.22 |
| 1,000 | $0.70834 | $708.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.55380 | $2,215.20 |
| Unit Price without VAT: | $1.59000 |
|---|---|
| Unit Price with VAT: | $1.73310 |








